onsemi MMSZ4692

Diode Zener Single 6.8V 5% 500mW 2-Pin SOD-123 T/R
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MMSZ4692.

Farnell

Datasheet3 pages23 years ago

onsemi

IHS

element14 APAC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MMSZ4692 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.046
$ 0.046
Stock
1,074,398
12,442,970
12,442,970
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
-
SOD-123-2
SOD-123-2
Zener Voltage
6.8 V
6.8 V
6.8 V
Tolerance
5 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
-
-
-
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
900 mV
900 mV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-01-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2017-11-19
LTD Date2018-05-19

Related Parts

Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 5.1V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 5.1V 500MW SOD123
Zener Diode, 5.6V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode, single, Two Terminal,5.6V V(Z),5%,do-213Aa |Vishay TZS4690-GS08
Diode Zener Single 5.1V 5% 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of onsemi MMSZ4692 provided by its distributors.

Diode Zener Single 6.8V 5% 500mW 2-Pin SOD-123 T/R
6.8 V Zener Diode Voltage Regulator
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
±5% 10μA 6.8V 500mW Single Diode SOD-123 SMD mount 2.69mm*1.6mm*1.12mm
Zener Diode; Zener Voltage Typ, Vz:6.8V; Power Dissipation, Pd:500mW; Package/Case:SOD-123; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Vz Test Current, Izt:50µA; Zener Voltage Max, Vz:7.14V ;RoHS Compliant: Yes
Half watt, General purpose, Medium Current Surface Mount Zener in the SOD-123 package. The SOD-123 package has the same footprint as the glass mini-melf (LL- 34) package & provides a convenient alternative to the Leadless package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMSZ4692.