Vishay TZMC6V8-GS08

SMALL SIGNAL ZENER DIODE Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
$ 0.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TZMC6V8-GS08.

Newark

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago
Datasheet7 pages9 years ago
Datasheet8 pages20 years ago

Future Electronics

IHS

element14 APAC

TME

Inventory History

3 month trend:
-21.09%

CAD Models

Download Vishay TZMC6V8-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiMMSZ4692
Diode Zener Single 6.8V 5% 500mW 2-Pin SOD-123 T/R
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
SMALL SIGNAL ZENER DIODE Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Diode Single 5.1V 5% 500mW 2-Pin SOD-123 T/R / DIODE ZENER 5.1V 500MW SOD123
onsemiMMSZ4689
MMSZ468 Series 500 mW 5.1 V 10 mA Surface Mount Zener Diode SOD-123 Package
Diode Zener Single 6.8V 5% 350mW 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay TZMC6V8-GS08 provided by its distributors.

SMALL SIGNAL ZENER DIODE Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
Zener Diode Single 6.8V 5% 8Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
TZM Series 6.8 V 500 mW ±5% Small Signal Zener Diode - MiniMELF (SOD-80)
100nA@3V ©I5% 8´Î Single 6.4V~7.2V 500mW 6.8V SOD-80 Zener Diodes ROHS
Zener Voltage Nom:6.8V; Power Dissipation:500Mw; Diode Case Style:Sod-80 (Minimelf); No. Of Pins:2Pins; Operating Temperature Max:175°C; Diode Mounting:Surface Mount; Product Range:Tzm Series; Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay TZMC6V8-GS08.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TZMC6V8-GS08.
  • TZMC6V8GS08