
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MMSZ4689-E3-08 | 15,000 | 3K | 15h | ||||||||
| Newark | MMSZ4689-E3-08 | 1,857 | 5 | Cut Tape | ||||||||
| Verical | MMSZ4689-E3-08 | 3,635 | 1916 | |||||||||
| Future Electronics | MMSZ4689-E3-08 | 15,000 | 3K | Tape & Reel | ||||||||
| TME | MMSZ4689-E3-08 | 3,635 | 1 | 11h |
Download Vishay MMSZ4689-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Vishay MMSZ4689-E3-08 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: