Vishay TVA1709-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20uF, Through Hole Mount
$ 15.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1709-E3.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
-1.38%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 15.885
$ 13.214
Stock
4,402
9,037
Authorized Distributors
5
6
Capacitance
20 µF
20 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
450 V
450 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cornell DubilierNLW20-100
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR NLW 100V 20muF -10% +75% 0.400Diax1.060L 10.16mmx26.92mm
Cornell DubilierWBR20-250A
Cap Aluminum Lytic 20uF 250V -10% to 100% (11.94 X 39.88mm) Axial 12.5 Ohm 75mA 2000h 85C
Cornell DubilierNLW20-25
Cap Aluminum Lytic 20uF 25V -10% to 75% (7.11 X 14.48mm) Axial 13.3 Ohm 63mA 1000h 105C
NichiconTVX2W220MCD
Cap Aluminum Lytic 22uF 450V 20% (16 X 31.5mm) Axial 150mA 2000h 85C
NichiconTVX2G220MCD
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 400V 22muF ±20% 0.630Diax1.319L 16.00mmx33.50mm
NichiconTVX2F220MCD
Cap Aluminum Lytic 22uF 315V 20% (13 X 31.5mm) Axial 150mA 2000h 85C

Descriptions

Descriptions of Vishay TVA1709-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20uF, Through Hole Mount
CAPACITOR, AL ELECTROLYTIC, 20 UF @DEGC, 0TO 450 VDC, AXIAL LEADED
CAPACITOR ALUM ELEC, 20UF, 450V, AXIAL
CAP 20UF 450V 22.225X41.275 85C AXL
20¦ÌF 450V ,D22.2xL41.3mm 41.28mm*41.275mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA1709E3