Nichicon TVX2G220MCD

Aluminum Electrolytic Capacitors - Leaded 400volts 22uF 16x31.5 20%
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX2G220MCD.

IHS

Datasheet2 pages8 years ago

TME

Future Electronics

CAD Models

Download Nichicon TVX2G220MCD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-07-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-10-31
LTD Date2020-03-31

Related Parts

NichiconTVX2W220MCD
Cap Aluminum Lytic 22uF 450V 20% (16 X 31.5mm) Axial 150mA 2000h 85C
NichiconTVX2F220MCD
Cap Aluminum Lytic 22uF 315V 20% (13 X 31.5mm) Axial 150mA 2000h 85C
NichiconTVX2E220MCD
VX Series 22 uF 250 V 85°C Ø13 x 26 mm Axial Aluminum Electrolytic Cap
Cornell DubilierSKA220M100
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
Cornell DubilierSKA220M025
Cap Aluminum Lytic 22uF 25V 20% (6 X 12.5mm) Axial 10.05 Ohm 53mA 2000h 85C
Cornell DubilierSKA220M063
Cap Aluminum Lytic 22uF 63V 20% (6 X 16mm) Axial 6.7 Ohm 91mA 85°C

Descriptions

Descriptions of Nichicon TVX2G220MCD provided by its distributors.

Aluminum Electrolytic Capacitors - Leaded 400volts 22uF 16x31.5 20%
Cap Aluminum Lytic 22uF 400V 20% (16 X 31.5mm) Axial 150mA 2000h 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount
CAPACITOR ALUM ELECT 22UF, 400V, AXIAL; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:400V; Series:VX; Life Time @ Temperature:1000 hours @ 85°C; Height:31.5mm ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL