Vishay TVA1703-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 5uF, Through Hole Mount
$ 4.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1703-E3.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.785
$ 4.002
Stock
1
2,918
Authorized Distributors
3
6
Capacitance
5 µF
5 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
450 V
450 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NichiconTVX2W4R7MCD
Cap Aluminum Lytic 4.7uF 450V 20% (10 X 26mm) Axial 50mA 2000h 85C
NichiconTVX2F4R7MAD
Cap Aluminum Lytic 4.7uF 315V 20% (8 X 20mm) Axial 45mA 2000h 85C
NichiconTVX2V4R7MCD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Cornell DubilierNLW5-25
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR NLW 25V 5muF -10% +75% 0.280Diax0.570L 7.11mmx14.49mm
Cornell DubilierNLW5-50
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR NLW 50V 5muF -10% +75% 0.280Diax0.570L 7.11mmx14.49mm

Descriptions

Descriptions of Vishay TVA1703-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 5uF, Through Hole Mount
Capacitor; Al Electrolytic;5uF;Gen. Purp; Tubular;Axial;Case EH;0 TO 450VDC
CAPACITOR ALUM ELEC, 5UF, 450V, AXIAL
CAP 5UF 450V 11.125X38.1 85C AXL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA1703E3