Cornell Dubilier NLW5-25

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR NLW 25V 5muF -10% +75% 0.280Diax0.570L 7.11mmx14.49mm
$ 5.265
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier NLW5-25.

IHS

Datasheet3 pages4 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-0.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-02-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-02-28

Related Parts

Cornell DubilierNLW5-50
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR NLW 50V 5muF -10% +75% 0.280Diax0.570L 7.11mmx14.49mm
Cornell DubilierNLW5-150
CAPACITOR, AL ELECTROLYTIC, CAP 5 UF, TOL -10,+75%,VOL-RTG 150 VDC, AXIAL
NichiconTVX1H4R7MAD
Axial Can ALUMINUM ELECTROLYTIC CAPACITOR TVX 50V 4.7muF ±20% 0.197Diax0.512L 5.00mmx13.00mm
NichiconTVX2G4R7MCD
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 21mm) Axial 46mA 2000h 85C
NichiconTVX2A4R7MAD
VX Series 4.7 uF 100 V 85°C Ø5 x 12 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Cornell Dubilier NLW5-25 provided by its distributors.

Axial Can ALUMINUM ELECTROLYTIC CAPACITOR NLW 25V 5muF -10% +75% 0.280Diax0.570L 7.11mmx14.49mm
Cap Aluminum Lytic 5uF 25V -10% to 75% (7.11 X 14.48mm) Axial 40 Ohm 37mA 1000h 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 75% +Tol, 10% -Tol, 5uF, Through Hole Mount
Cap 5uF 25VDC -10% to 75% 7.112 X 14.478mm AXL 40 Ohm 37mA 1000 hr
Aluminum Electrolytic Capacitors - Axial Leaded 25V
Aluminum Electrolytic Capacitor 5Uf 25V 20%, Axial; Rango De Producto:Serie Nlw; Capacidad:5Μf; Tolerancia, Capacitancia:± 20%; Tensión Nominal:25V; Diámetro:7.112Mm; Terminales Del Condensador:Conexión Axial; Resistencia Esr:40Ohm |Cornell Dubilier NLW5-25

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • NLW525