Vishay TVA1701-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 2uF, Through Hole Mount
$ 2.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1701-E3.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.355
$ 3.06
Stock
2,747
3,898
Authorized Distributors
3
6
Capacitance
2 µF
2 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
450 V
450 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NichiconTVX2V2R2MAD
VX Series 2.2 uF 350 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX2W2R2MCD
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 21mm) Axial 31mA 2000h 85C
NichiconTVX2F2R2MAD
Cap Aluminum Lytic 2.2uF 315V 20% (8 X 16mm) Axial 27mA 2000h 85C

Descriptions

Descriptions of Vishay TVA1701-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 2uF, Through Hole Mount
2uF 450 V dc Aluminium Electrolytic Capacitor,TVA Series 9.525 (Dia.) x 31.75mm
Capacitor; Al Electrolytic;2 uF;0 TO 450 VDC;Axial Leaded
CAPACITOR ALUM ELEC, 2UF, 450V, AXIAL
CAP 2UF 450V 9.53X31.75 85C AXL

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA1701E3