Vishay TVA1701

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 2uF, Through Hole Mount
$ 3.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1701.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.34%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.06
$ 2.355
Stock
3,908
2,747
Authorized Distributors
6
3
Capacitance
2 µF
2 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconTVX2V2R2MAD
VX Series 2.2 uF 350 V 85°C Ø8 x 16 mm Axial Aluminum Electrolytic Cap
NichiconTVX2W2R2MCD
Cap Aluminum Lytic 2.2uF 450V 20% (10 X 21mm) Axial 31mA 2000h 85C
NichiconTVX2F2R2MAD
Cap Aluminum Lytic 2.2uF 315V 20% (8 X 16mm) Axial 27mA 2000h 85C

Descriptions

Descriptions of Vishay TVA1701 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 2uF, Through Hole Mount
Capacitor, Al Electrolytic; 2uF; Gen. Purp, Tubular; Axial; Case DF; 0 to 450WVDC
Electrolytic Capacitor, 2 uF, 450 V, PC Pin, Polar, Axial Leaded, 9.525 mm, 31.75 mm
Aluminum Electrolytic Capacitors - Leaded 450V 2.0uF
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:2µF; Voltage Rating:450V; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:DF; Termination Type:Axial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA-1701