Vishay TVA1503

Capacitor, Atom, Alum. Electrolytic, Size: Df, 250WVDC, 8UF
$ 3.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1503.

Newark

Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages19 years ago

element14 APAC

element14

Inventory History

3 month trend:
-1.44%

Related Parts

8.2uF 200V ±20% 66mA@120Hz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXULD2E8R2MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 8.2UF 250 V, LD SERIES 20000H 10 (DIA.) X 9MM
United Chemi-ConEKZN101ELL8R2ME11D
Cap Aluminum Lytic 8.2uF 100V 20% (5 X 11mm) Radial 2mm 235mA 6000h 105C Bulk
United Chemi-ConELXV800ELL8R2MEB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8.2uF
NichiconULD2W8R2MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ULD 450V 8.2muF ±20% 0.394Dia 10.00mm
NichiconULD2G8R2MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ULD 400V 8.2muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Vishay TVA1503 provided by its distributors.

CAPACITOR, ATOM, ALUM. ELECTROLYTIC, SIZE: DF, 250WVDC, 8UF
Aluminum Electrolytic Capacitors - Leaded 8uF 250volts
Capacitor Aluminum Electrolytic
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:8µF; Voltage Rating:250V; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Axial Leaded; Operating Temperature Range:-20°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA-1503