Rubycon 200LLE8R2MEFC8X9

8.2uF 200V ±20% 66mA@120Hz Plugin, D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 200LLE8R2MEFC8X9.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Rubycon 200LLE8R2MEFC8X9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.171
$ 0.363
Stock
13,033
35
Authorized Distributors
4
2
Capacitance
8.2 µF
8.2 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
12000 hours
15000 hours
Ripple Current
66 mA
66 mA
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

8.2uF 250V ±20% 76mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
8.2uF 200V ±20% 66mA@120Hz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
8.2uF 250V ±20% 76mA@120Hz Plugin,D10xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
United Chemi-ConEKZN101ELL8R2ME11D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount
Wurth Elektronik860160672008
WCAP-ATLL Aluminum Electrolytic Capacitors
United Chemi-ConELXV800ELL8R2MEB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8.2uF

Descriptions

Descriptions of Rubycon 200LLE8R2MEFC8X9 provided by its distributors.

8.2uF 200V ±20% 66mA@120Hz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount
8.2μF 200V ±20% 3.5mm Pitch 12000h@105°C 125mA@100kHz 66mA@120Hz TH 8mm × 9mm × 11mm
CAP ALUM 8.2UF 20% 200V RADIAL
CAP, 8.2µF, 200V, 20%; Capacitance: 8.2µF; Voltage Rating: 200V; Product Range: LLE Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 8mm; Lead Spacing: 3.; Available until stocks are exhausted

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG