Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon ULD2W8R2MPD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount
$ 0.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon ULD2W8R2MPD.

IHS

Datasheet3 pages4 years ago

Nichicon SCT

TME

Inventory History

3 month trend:
+51.46%

CAD Models

Download Nichicon ULD2W8R2MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.584
$ 0.565
Stock
9,043
92,064
Authorized Distributors
6
5
Capacitance
8.2 µF
8.2 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
20000 hours
20000 hours
Ripple Current
88 mA
88 mA
Height - Seated (Max)
21.9964 mm
21.9964 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

NichiconULD2G8R2MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ULD 400V 8.2muF ±20% 0.394Dia 10.00mm
8.2uF 450V ±20% Plugin,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXULD2G8R2MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 8.2UF 400 V, LD SERIES 20000H 10 (DIA.) X 16MM
KYOCERA AVXULD2D8R2MPD1TD
ALUMINUM ELECTROLYTIC CAPACITOR, 8.2UF 200 V, LD SERIES 20000H 8 (DIA.) X 9MM
United Chemi-ConELXV800ELL8R2MEB5D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 8.2uF
8.2uF 200V ±20% 66mA@120Hz Plugin,D8xL9mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Nichicon ULD2W8R2MPD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 8.2uF, Through Hole Mount
Cap Aluminum Lytic 8.2uF 450V 20% (10 X 20mm) Radial 5mm 88mA 20000h 105C Bulk
Miniature Sized, Long Life Assurance Lead Type, 8.2 μ F, 450 V, RoHS
Nichicon SCT
CAP ALUM 8.2UF 20% 450V RADIAL
8.2μF 450V ±20% 5mm 20000h@ 105°C 167.2mA@ 100kHz,88mA@ 120Hz Plugins Through hole mounting 10mm*20mm*22mm
Radial/ Bulk; |Nichicon ULD2W8R2MPD

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL