Vishay TVA1406

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 10uF, Through Hole Mount
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1406.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago
Datasheet5 pages19 years ago

IHS

element14 APAC

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.79
$ 2.66
Stock
4,764
3,961
Authorized Distributors
6
5
Capacitance
10 µF
10 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
150 V
150 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

NichiconTVX2C100MAD
VX Series 10 uF 160 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap
NichiconTVX1E100MAD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
NichiconTVX1J100MAD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Cornell DubilierSKA100M050
Cap Aluminum Lytic 10uF 50V 20% (6 X 12.5mm) Axial 14.74 Ohm 36mA 85C
Cornell DubilierSKA100M100
Cap Aluminum Lytic 10uF 100V 20% (6 X 16mm) Axial 11.79 Ohm 68mA 85C
Cornell DubilierNLW10-150
Cap Aluminum Lytic 10uF 150V -10% to 75% (10.16 X 23.88mm) Axial 20 Ohm 88mA 1000h 105C

Descriptions

Descriptions of Vishay TVA1406 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 10uF, Through Hole Mount
Capacitor, Al Electrolytic; 10uF; Gen. Purp, Tubular; Axial; Case DC; 0 to 150WVDC
Electrolytic Capacitor, 10 uF, 150 V, PC Pin, Polar, Axial Leaded, 9.525 mm, 20.625 mm
Cap Aluminum Lytic 10uF 150V % ( 9.525 X 20.625mm) Axial 85C
Aluminum Electrolytic Capacitors - Leaded 150V 10 uF
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:10µF; Voltage Rating:150V; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:DC; Termination Type:Axial Leaded ;RoHS Compliant: No
CAPACITOR ALUM ELECT 10UF, 150V, AXIAL; Capacitance:10µF; Voltage Rating:150V; Height:20.625mm; Diameter:9.525mm; Capacitor Mounting:Through Hole; Operating Temperature Range:-20°C to +85°C; Trade Name, Capacitor:ATOM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric