Nichicon TVX1E100MAD

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon TVX1E100MAD.

element14 APAC

Datasheet2 pages16 years ago
Datasheet2 pages21 years ago
Datasheet2 pages16 years ago

TME

Verical

CAD Models

Download Nichicon TVX1E100MAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Cornell DubilierSKA100M100
Cap Aluminum Lytic 10uF 100V 20% (6 X 16mm) Axial 11.79 Ohm 68mA 85C
NichiconTVX1J100MAD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
NichiconTVX2A100MAD
Capacitor Aluminum 10uF 100VDC 20% 6.3 X 12mm AXL 60mA 2000 hr
NichiconTVX1H100MAD
Cap Aluminum Lytic 10uF 50V 20% (5 X 12mm) Axial 50mA 2000h 85C Bulk

Descriptions

Descriptions of Nichicon TVX1E100MAD provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
VX Series 10 uF 25 V 85°C Axial Aluminum Electrolytic Cap
Electrolytic capacitor; 10uF; 25V; 85deg.C; 5x12; 20%; 2000h
Capacitor Aluminum 10uF 25VDC 20% AXL 2000 hr
Aluminum Electrolytic Capacitor 10Uf, 25V, 20%, Axial; Capacitance:10Μf; Voltage Rating:25V; Product Range:vx Series; Capacitance Tolerance:± 20%; Capacitor Terminals:axial Leaded; Lifetime @ Temperature:2000 Hours @ 85°C; Esr:- Rohs Compliant: Yes
CAP, 10µF, 25V, 20%; Capacitance: 10µF; Voltage Rating: 25V; Product Range: VX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Axial Leaded; Diameter: 5mm; Lead Spacing: -; Height: 12mm; Operating Temperature Min: -40°

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL