Vishay TVA1402-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 4uF, Through Hole Mount
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1402-E3.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

RS (Formerly Allied Electronics)

Newark

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.94
$ 2.586
Stock
3,212
4,187
Authorized Distributors
6
6
Capacitance
4 µF
4 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
150 V
150 V
Tolerance
-
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NichiconULD2G3R9MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ULD 400V 3.9muF ±20% 0.394Dia 10.00mm
KYOCERA AVXULD2G3R9MPD1TD
3.9UF 400 V ALUMINUM ELECTROLYTIC CAPACITOR, LD SERIES 20000H 10(DIA.)X12.5MM
ALUMINUM ELECTROLYTIC CAPACITOR, 3.9UF, 400V, 20%, RADIAL
LEX Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 3.9muF 400V

Descriptions

Descriptions of Vishay TVA1402-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 4uF, Through Hole Mount
CAPACITOR, AL ELECTROLYTIC, 4 UF, 0 TO 150VDC, AXIAL LEADED
CAP 4UF 150V 7.92X20.63 85C AXL
4¦ÌF 150V ,D7.9xL20.6mm 20.62mm*20.625mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA1402E3