KYOCERA AVX ULD2G3R9MPD1TD

3.9UF 400 V Aluminum Electrolytic Capacitor, Ld Series 20000H 10(DIA.)X12.5MM
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX ULD2G3R9MPD1TD.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.36%

CAD Models

Download KYOCERA AVX ULD2G3R9MPD1TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.258
$ 0.258
Stock
44,100
17,220
17,220
Authorized Distributors
5
6
6
Capacitance
3.9 µF
3.9 µF
3.9 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
15000 hours
15000 hours
15000 hours
Ripple Current
57 mA
57 mA
57 mA
Height - Seated (Max)
14.5034 mm
14.5034 mm
14.5034 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 3.9UF, 400V, 20%, RADIAL
LEX Radial Can aluminum electrolytic capacitor 0.394Dia 10.00mm ±20% 3.9muF 400V

Descriptions

Descriptions of KYOCERA AVX ULD2G3R9MPD1TD provided by its distributors.

3.9UF 400 V ALUMINUM ELECTROLYTIC CAPACITOR, LD SERIES 20000H 10(DIA.)X12.5MM
3.9uF 400V 卤20% 57mA@120Hz Plugin,D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 3.9uF, Through Hole Mount
3.9¦ÌF 400V ¡À20% 5mm 15000h@ 105¡ãC 114mA@ 100kHz,57mA@ 120Hz 10mm*12.5mm*14.5mm
CAP ALUM 3.9UF 20% 400V RADIAL
Radial Can ULD 400V 3.9muF ±20% 0.394Dia 10.00mm
Radial/ Tp&ammo |Nichicon ULD2G3R9MPD1TD
LD ELEC RAD 3.9UF 400V 5MM T/A

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX