Vishay TVA1318-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 1500uF, Through Hole Mount
$ 16.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1318-E3.

Newark

Datasheet5 pages8 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
Datasheet5 pages13 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-71.74%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.28
$ 13.573
Stock
2,149
129
Authorized Distributors
6
3
Capacitance
1.5 mF
1.5 mF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEEU-FC1J152
Cap Aluminum 1500uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3095mA 5000h 105°C Bulk
KYOCERA AVXUPW1J152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 1500muF ±20% 0.709Dia 18.00mm
United Chemi-ConEKYB630ELL152MLP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
United Chemi-ConEKZN630ELL152MMN3S
Cap Aluminum Lytic 1500uF 63V 20% (18 X 31.5mm) Radial 7.5mm 3.38A 10000h 105C Bulk
Wurth Elektronik860040781021
WCAP-ATUL Aluminum Electrolytic Capacitors
United Chemi-ConEKZN630ELL152MLP1S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount

Descriptions

Descriptions of Vishay TVA1318-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 1500uF, Through Hole Mount
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor 1.5mF 50V
Capacitor; Al Electrolytic;1500 uF;0 TO 50 VDC;Axial Leaded
Aluminum Electrolytic Capacitors - Leaded 1500uF 50volts
Cap Aluminum Lytic 1500uF 50V (22.225 X 53.975mm) Axial 85C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA1318E3