KYOCERA AVX UPW1J152MHD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 1500muF ±20% 0.709Dia 18.00mm
$ 1.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1J152MHD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago
Datasheet5 pages19 years ago

Newark

TME

DigiKey

Inventory History

3 month trend:
+75.39%

CAD Models

Download KYOCERA AVX UPW1J152MHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.533
$ 1.795
Stock
54,169
26,564
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
30 mΩ
Life (Hours)
8000 hours
5000 hours
Ripple Current
2.63075 A
3.095 A
Height - Seated (Max)
35.5092 mm
35.5092 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXUPW1H152MHD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 50V 1500muF ±20% 0.630Dia 16.00mm
KYOCERA AVXUPW1V152MHD6
Capacitor Aluminum Electrolytic Cap 1500uF 35V 20% Radial 12.5X35.5 LS 5 mm | Nichicon UPW1V152MHD6
KYOCERA AVXUPW1V152MHD
Capacitor Aluminum 1500uF 35VDC 20% 16 X 25mm RDL 7.5mm 2555mA 8000 hr Bulk
PanasonicEEU-FC1J152
Cap Aluminum 1500uF 63V 20% (18 X 35.5mm) Radial 7.5mm 3095mA 5000h 105°C Bulk
PanasonicEEUFC1H152L
Aluminum Electrolytic Capacitor, 1500 uF, 50 V, ± 20%, 5000 hours @ 105°C, Radial Leaded
PanasonicEEUFR1V152L
Panasonic EEUFR1V152L - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of KYOCERA AVX UPW1J152MHD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 63V 1500muF ±20% 0.709Dia 18.00mm
Capacitor Aluminum Electrolytic Cap 1500uF 63V 20% Radial 18X35.5 LS 7.5 mm | Nichicon UPW1J152MHD
PW Series 1500 uF 63V 105°C Ø18x35.5mm LS=7.5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount
1.5mF 63V ±20% 7.5mm 8000h@ 105°C 2.635A@ 120Hz,3.1A@ 100 kHz Plugins,D18xL35.5mm Through hole mounting 18mm*35.5mm*35.5mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX