Vishay TVA1306

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 25uF, Through Hole Mount
$ 2.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1306.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.42%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.558
$ 2.851
Stock
10,407
8,582
Authorized Distributors
6
6
Capacitance
25 µF
25 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Wurth Elektronik860080773005
WCAP-ATLI Aluminum Electrolytic Capacitors
NichiconUPJ1J270MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 63V 27muF ±20% 0.248Dia 6.30mm
NichiconUPM1J270MED
27uF 63V 卤20% 130mA@120Hz Plugin,D6.3xL12.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
27uF 63V 640m惟 卤20% 130mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicEEU-FC1V270
Cap Aluminum 27uF 35V 20% (5 X 11mm) Radial 2mm 175mA 1000h 105°C Bulk
United Chemi-ConEKZN500ELL270ME11D
Cap Aluminum Lytic 27uF 50V 20%( 5 X 11mm) Radial 2mm 450mA 7000h 105C Bulk

Descriptions

Descriptions of Vishay TVA1306 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 25uF, Through Hole Mount
Electrolytic Capacitor, 25 uF, 50 V, PC Pin, Polar, Axial Leaded, 6.35 mm, 17.45 mm
Cap Aluminum Lytic 25uF 50V (6.35 X 17.45mm) Axial 85C
ALUMINUM ELECTROLYTIC CAPACITOR, 25UF, 50V, AXIAL; Capacitance:25µF; Voltage(DC):50V; Capacitance Tolerance:-; Capacitor Terminals:PC Pin; Lifetime @ Temperature:-; Polarity:Polar; Capacitor Case / Package:Axial Leaded;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA-1306