Vishay TVA1208

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 250uF, Through Hole Mount
$ 2.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1208.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.87%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.924
$ 3.38
Stock
6,940
3,865
Authorized Distributors
6
6
Capacitance
250 µF
250 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEU-FC1E271
Cap Aluminum 270uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Bulk
United Chemi-ConEKZN250ELL271MHB5D
Cap Aluminum Lytic 270uF 25V 20% (8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105C Bulk
PanasonicEEU-FC1E271B
Cap Aluminum Lytic 270uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
PanasonicEEUFK1E271
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 270muF ±20% 0.315Dia 8.00mm
United Chemi-ConEGXE250ELL271MJC5S
Cap Aluminum Lytic 270uF 25V 20% Radial 125C Bulk
NichiconUPJ1E271MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 270muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Vishay TVA1208 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 250uF, Through Hole Mount
Capacitor, Al Electrolytic; 250uF; Gen. Purp, Tubular; Axial; Case DD; 0 to 25WVDC
Electrolytic Capacitor, 250 uF, 25 V, PC Pin, Polar, Axial Leaded, 9.525 mm, 23.8 mm
Aluminum Electrolytic Capacitors - Leaded 25V 250 uF
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:250µF; Voltage Rating:25V; Capacitor Dielectric Type:Aluminum Electrolytic; Package/Case:DD; Termination Type:Axial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA 1208
  • TVA-1208