Panasonic EEU-FC1E271B

Cap Aluminum Lytic 270uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
$ 0.168
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEU-FC1E271B.

JRH Electronics

Datasheet17 pages8 years ago

Future Electronics

Electro Sonic

Inventory History

3 month trend:
-0.81%

CAD Models

Download Panasonic EEU-FC1E271B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.168
$ 0.283
Stock
27,173
41,832
Authorized Distributors
6
6
Capacitance
270 µF
270 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
90 mΩ
90 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
755 mA
755 mA
Height - Seated (Max)
13.4874 mm
12.4968 mm

Related Parts

PanasonicEEUFK1E271
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 270muF ±20% 0.315Dia 8.00mm
NichiconUPJ1E271MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPJ 25V 270muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount
NichiconUPA1E271MPD
Al Electrolytic Cap 270μF 25V ±20% 3.5mm Pitch 3000h@105°C 409.5mA@120Hz TH, D8×L11.5mm H13mm
United Chemi-ConEKZN250ELL271MHB5D
Cap Aluminum Lytic 270uF 25V 20% (8 X 11.5mm) Radial 3.5mm 1200mA 9000h 105C Bulk
United Chemi-ConEGXE250ELL271MJC5S
Cap Aluminum Lytic 270uF 25V 20% Radial 125C Bulk

Descriptions

Descriptions of Panasonic EEU-FC1E271B provided by its distributors.

Cap Aluminum Lytic 270uF 25V 20% (10 X 12.5mm) Radial 5mm 755mA 3000h 105°C Ammo Pack
EEU-FC Series 270 uF 25 V 3 kHrs 105°C Radial PET Aluminum Electrolytic Cap
Al Electrolytic Cap 270μF 25V ±20% 5mm Pitch 3000h@105°C 490.8mA@120Hz 755mA@100kHz TH D10×L12.5mm H13.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America