Vishay TVA1206-E3

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50uF, Through Hole Mount
$ 3.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TVA1206-E3.

IHS

Datasheet5 pages8 years ago
Datasheet5 pages14 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-3.16%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.022
$ 2.495
Stock
5,098
4,128
Authorized Distributors
6
6
Capacitance
50 µF
50 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
Life (Hours)
-
-
Ripple Current
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2000-10-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Aluminum Lytic 47uF 25V 20% (6.3 X 12mm) Axial 100mA 2000h 85C T/R
NichiconTVX1E470MAD
Capacitor Aluminum 47uF 25VDC 20% 6.3 X 12mm AXL 100mA 2000 hr
NichiconTVX2A470MAD
Cap Aluminum Lytic 47uF 100V 20% (8 X 20mm) Axial 190mA 2000h 85C

Descriptions

Descriptions of Vishay TVA1206-E3 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 50uF, Through Hole Mount
Capacitor; Al Electrolytic;50 uF;0 TO 25 VDC;Axial Leaded
Cap Aluminum Lytic 50uF 25V (6.35 X 17.45mm) Axial 85C
CAPACITOR ALUM ELEC, 50UF, 25V, AXIAL
CAP 50UF 25V 6.35X17.45 85C AXL
Capacitor, 50 Mfd, 25Vdc, Axial
50¦ÌF 25V ,D6.4xL17.5mm 17.45mm*17.45mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TVA1206E3