Vishay TSOP4456

45m 2.7V 5.5V Plugins Through hole mounting 6mm*5.6mm*6.95mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP4456.

IHS

Datasheet8 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.559
$ 0.559
Stock
2,228
70,479
70,479
Authorized Distributors
1
6
6
Sensing Method
-
-
-
Sensing Distance
45 m
45 m
45 m
Termination
-
-
-
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Response Time
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Introduction Date2002-10-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTSOP34438
VISHAY TSOP34438Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
VishayTSOP38238
TSOP38238, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 5 X 4.8 X 6.95MM
VishayTSOP38338
IR RECEIVER, MINICAST AGC3, 38KHZ; Carrier Frequency:38kHz; Transmission Range:4
VishayTSOP38530
Ir Receiver - Minicast Package - 30Khz; |Vishay TSOP38530
VishayTSOP38130
Ir Receiver - Minicast Package - 30Khz; |Vishay TSOP38130
VishayTSOP38540
Bulk 3 Side View Through Hole Remote Receiver Sensor 45m 350muA 2.5V~5.5V 85C

Descriptions

Descriptions of Vishay TSOP4456 provided by its distributors.

45m 2.7V 5.5V Plugins Through hole mounting 6mm*5.6mm*6.95mm
IR SENSOR IC 56kHz -e3
IR Remote Receiver 56kHz 90° 24m 3-Pin
SENSOR REMOTE REC 56.0KHZ 45M
Logic Output Photo IC
IR RECEIVER 56KHZ SIDE VIEW
IR SOR IC 56KHZ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric