Vishay TSOP34438

VISHAY TSOP34438Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP34438.

IHS

Datasheet7 pages4 years ago
Datasheet7 pages14 years ago

element14 APAC

Farnell

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
+4.11%

CAD Models

Download Vishay TSOP34438 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2003-06-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayTSOP32138
VISHAY TSOP32138Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
VishayTSOP38436
Ir Receiver, 45M, 0.12Mw/M2, Side Th; |Vishay TSOP38436
VishayTSOP38233
Ir Receiver - Minicast Package - 33Khz; |Vishay TSOP38233

Descriptions

Descriptions of Vishay TSOP34438 provided by its distributors.

VISHAY TSOP34438Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
Infrared Receivers; VISHAY; TSOP34438; Through Hole; 3; 45 m; 350 µA
38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
Vishay 38kHzInfrared receiver, 950nmwavelength, Through hole mounting, 45 °
38kHz 45m 350uA 2.5V~5.5V Plugin,P=2.54mm Infrared remote receiver ROHS
IR Remote Receiver 38kHz 90¡ã 30m 3-Pin Tube
IR Receivers / 3V PH.MODULE 38KHZ S.VIEW
3V IR RECEIVER 38KHZ SIDE VIEW
IR RECEIVER, SMALL AGC4, 38KHZ; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:350µA; Opto Case Style:Through Hole; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Operating Temperature Range:-25°C to +85°C; Supply Voltage Range:2.5V to 5.5V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric