Vishay TSOP38530

Ir Receiver - Minicast Package - 30Khz; |Vishay TSOP38530
$ 0.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP38530.

IHS

Datasheet8 pages4 years ago

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.537
$ 0.435
$ 0.435
Stock
4,304
131,919
131,919
Authorized Distributors
5
6
6
Sensing Method
-
-
-
Sensing Distance
45 m
40 m
40 m
Termination
-
-
-
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
2.5 V
2.7 V
2.7 V
Response Time
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Introduction Date2006-03-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayTSOP38233
Ir Receiver - Minicast Package - 33Khz; |Vishay TSOP38233
VishayTSOP38236
36 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
VishayTSOP38538
SENSOR REMOTE REC 38.0KHZ 45M / Remote Receiver Sensor 38.0kHz 45m Through Hole

Descriptions

Descriptions of Vishay TSOP38530 provided by its distributors.

Ir Receiver - Minicast Package - 30Khz; |Vishay TSOP38530
45m 2.5V 5.5V Plugins Through hole mounting
IR sensor IC 30kHz, e3
SENSOR REMOTE REC 30.0KHZ 45M
Linear Output Photo IC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric