Vishay TSOP38130

Ir Receiver - Minicast Package - 30Khz; |Vishay TSOP38130
$ 0.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP38130.

IHS

Datasheet8 pages4 years ago

TME

Inventory History

3 month trend:
-3.60%

CAD Models

Download Vishay TSOP38130 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.466
$ 0.466
Stock
14,616
448,424
448,424
Authorized Distributors
5
6
6
Sensing Method
-
-
-
Sensing Distance
45 m
45 m
45 m
Termination
-
-
-
Max Supply Voltage
-
5.5 V
5.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Response Time
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Through Hole
Surface Mount
Surface Mount

Supply Chain

Introduction Date2006-03-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTSOP38233
Ir Receiver - Minicast Package - 33Khz; |Vishay TSOP38233
VishayTSOP38236
VISHAY TSOP38236Infrared Receiver, Remote Control, 36 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
VishayTSOP38256
Ir Receiver - Minicast Package - 56Khz; |Vishay TSOP38256

Descriptions

Descriptions of Vishay TSOP38130 provided by its distributors.

Ir Receiver - Minicast Package - 30Khz; |Vishay TSOP38130
45m 2.5V 5.5V Through hole mounting 5mm*4.8mm*6.95mm
IR Sensor IC 30kHz -e3
IR Remote Receiver 30KHz 45m 3-Pin
SENSOR REMOTE REC 30.0KHZ 45M
Logic Output Photo IC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric