Vishay TSOP4438

VISHAY TSOP4438Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 700 A
$ 0.559
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP4438.

IHS

Datasheet8 pages4 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-20.45%

CAD Models

Download Vishay TSOP4438 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.559
$ 0.719
$ 0.719
Stock
74,388
216,496
216,496
Authorized Distributors
6
6
6
Sensing Method
-
-
-
Sensing Distance
45 m
45 m
45 m
Termination
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Response Time
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Introduction Date2002-10-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

VishayTSOP32138
VISHAY TSOP32138Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A
VishayTSOP32156
Transistor-Stage Output Photo IC,LED-7b; Transistor-Stage Output Photo IC,LED-7b
VishayTSOP38233
Ir Receiver - Minicast Package - 33Khz; |Vishay TSOP38233

Descriptions

Descriptions of Vishay TSOP4438 provided by its distributors.

VISHAY TSOP4438Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 700 A
TSOP44 Series 2.5 to 5.5 V 38 kHz 45 m Through Hole IR Receiver Module
Photo IC, LOGIC OUTPUT PHOTO DETECTOR, GREEN, MINIATURE, PLASTIC PACKAGE-3
Ir Receiver 38Khz Side View Rohs Compliant: No
IR Remote Receiver 38kHz 90° 24m 3-Pin
Vishay 38kHzInfrared receiver, ± 45
57020000,红外接收器, 45M, 0.12MW/M2, SIDE TH;
IR RECEIVER, 45M, 0.12MW/M2, SIDE TH; Carrier Frequency: 38kHz; IR Receiver Mounting Style: Side View Through Hole; Remote Control Code: NEC,Sharp,r-step; Transmission Range: 45m; Automatic Gain Control (AGC) Type: AGC4; De

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP4438.