Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TSOP38238

TSOP38238, 38KHZ Ir Receiver, 950NM, 45M Range, Through Hole, 5 X 4.8 X 6.95MM
$ 0.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSOP38238.

IHS

Datasheet8 pages4 years ago

Upverter

Farnell

element14 APAC

Future Electronics

Inventory History

3 month trend:
+34.61%

CAD Models

Download Vishay TSOP38238 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.466
$ 0.493
$ 0.493
Stock
461,081
403,186
403,186
Authorized Distributors
6
6
6
Sensing Method
-
-
-
Sensing Distance
45 m
24 m
24 m
Termination
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Response Time
-
-
-
Min Operating Temperature
-25 °C
-25 °C
-25 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Output Configuration
-
-
-
Mount
Surface Mount
Through Hole
Through Hole

Supply Chain

Introduction Date2006-09-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayTSOP38338
IR RECEIVER, MINICAST AGC3, 38KHZ; Carrier Frequency:38kHz; Transmission Range:4
VishayTSOP32338
38kHz 45m 450uA 2.5V~5.5V SIP-3-2.54mm Infrared remote receiver ROHS

Descriptions

Descriptions of Vishay TSOP38238 provided by its distributors.

TSOP38238, 38KHZ IR RECEIVER, 950NM, 45M RANGE, THROUGH HOLE, 5 X 4.8 X 6.95MM
38 kHz 45 m 2.5-5.5 V Through Hole IR Receiver Module for Remote Control System
Vishay 38kHzInfrared receiver, 950nmwavelength, Through hole mounting, 3needle
38kHz 45m ±45° 350uA 2.5V~5.5V SIP-3-2.54mm Infrared remote receiver ROHS
IR Receiver Module for Remote Control Systems Linear Output Photo IC
Transistor-Stage Output Photo IC,LED-7b ;RoHS Compliant: Yes
IR Remote Receiver 38kHz 90° 30m 3-Pin Tube
IC LP SUPERVISRY CIRCUIT SOT23-3
IR Receiver 38kHz, 45m, 45¡ã, 5.5V, Radial
IC IR RCVR MOD 38KHZ DOME RADIAL
IR RECEIVER-MINICAST PKG,38KHZ
IR RECEIVER, 45M, 0.12MW/M2, SIDE TH; Carrier Frequency:38kHz; IR Receiver Mounting Style:Side View Through Hole; Remote Control Code:RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA; Transmission Range:45m; Automatic Gain Control (AGC) Type:AGC2; Detection Threshold / Sensitivity:0.12mW/m²; Directivity:45°; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Supply Current:350µA; Product Range:-; SVHC:No SVHC (15-Jun-2015)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSOP38238.
  • TSOP38238..