Vishay TSHG6210

TSHG621 Series 880 nm 1.8 V 100 mA 10° 2 Terminal Through Hole Infrared Emitter
$ 0.87
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSHG6210.

IHS

Datasheet5 pages10 years ago

element14 APAC

Future Electronics

Newark

TME

Inventory History

3 month trend:
-93.81%

CAD Models

Download Vishay TSHG6210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)

Related Parts

High Power Infrared Emitter in SMR® Package5.7mmx4.6mmx7.4mm, -40°C to 85°C
High Power Infrared Emitter in SMR® Package5.7mmx4.6mmx7.4mm, -40°C to 85°C
OPTO SFH 4544 IR LED, 950NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD
CML 4308H1 LED TH 5mm 1.8V 20mA Red Part of the VCC Family of Products
CML CMD333HRC-6 LED TH 5mm 1.7V 20mA 600mcd 24deg Red Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TSHG6210 provided by its distributors.

TSHG621 Series 880 nm 1.8 V 100 mA 10° 2 Terminal Through Hole Infrared Emitter
IR EMITTER DH 850NM 5MM 10DEG; Peak Wavelength: 850nm; Diode Case Style: T-1 3/4 (5mm); Radiant Intensity (Ie): 230mW/Sr; Rise Time: 20ns; Fall Time tf: 13ns; Forward Current If(AV): 100m; Available until stocks are exhausted
IR EMITTER, 850NM, 5MM, PCB; Peak Wavelength:850nm; Forward Current If(AV):100mA; Rise Time:20ns; Fall Time tf:13ns; Radiant Intensity:230mW/Sr; Viewing Angle:10°; Forward Voltage VF Max:1.8V; Operating Temperature Min:-40°C ;RoHS Compliant: Yes
Bulb Package = T-1 3/4 / Peak Wavelength nm = 850 / Viewing Angle ° = 20 / Lens Colour = Transparent / Rise Time (tr) ns = 20 / Fall Time (tf) ns = 13 / Forward Current (If) Max. mA = 100 / Forward Voltage (Vf) Max. V = 1.8 / Bulb Size (Diameter) mm = 5

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric