Vishay TSHG5210

850 nm 100 mA ±10° Through Hole High Speed Infrared Emitting Diode - T-1 3/4
$ 0.446
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TSHG5210.

IHS

Datasheet5 pages10 years ago

_legacy Avnet

TME

Arrow Electronics

Farnell

Inventory History

3 month trend:
-46.02%

CAD Models

Download Vishay TSHG5210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-05-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

High Power Infrared Emitter in SMR® Package5.7mmx4.6mmx7.4mm, -40°C to 85°C
High Power Infrared Emitter in SMR® Package5.7mmx4.6mmx7.4mm, -40°C to 85°C
OPTO SFH 4544 IR LED, 950NM, T-1 3/4 (5MM) THROUGH HOLE PACKAGE
DIODE, CLEAR, T-5, 940 NM (PEAK), 1.4 V (TYP.) FORWARD
CML 4308H1 LED TH 5mm 1.8V 20mA Red Part of the VCC Family of Products
CML CMD333HRC-6 LED TH 5mm 1.7V 20mA 600mcd 24deg Red Part of the VCC Family of Products

Descriptions

Descriptions of Vishay TSHG5210 provided by its distributors.

850 nm 100 mA ±10° Through Hole High Speed Infrared Emitting Diode - T-1 3/4
Infrared Emitter 850nm 2300mW/sr Circular Top Mount 2-Pin T-1 3/4 Bulk
Infrared LED, 5mm, 1-Element, 850nm
IR EMITTER DH 850NM 5MM 10DEG-e3
IRED 850NM T-1 3/4 180MW/SR 10DE
IR-EMITTER 5MM 850NM 230mW/sr 2
IR EMITTER DH 850NM 5MM 10DEG; Wavelength Peak:850nm; Forward Current If(AV):100mA; Rise Time:20ns; Fall Time tf:13ns; Radiant Intensity:230mW/Sr; Viewing Angle:20°; Supply Voltage Range:1.5V to 2.3V; Operating Temperature Range:-40°C to +85°C; Diode Case Style:T-1 3/4; No. of Pins:2; Radiant Intensity Max:420mW/Sr; Radiant Intensity Min:140mW/Sr

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric