What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TPSE477M010R0060

Cap Tant Solid 470uF 10V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.06 Ohm 125C T/R
$ 1.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSE477M010R0060.

IHS

Datasheet12 pages3 years ago

AVX

Newark

Inventory History

3 month trend:
-49.26%

CAD Models

Download KYOCERA AVX TPSE477M010R0060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.86
$ 1.383
$ 1.383
Stock
26,922
294,903
294,903
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
50 mΩ
50 mΩ
Leakage Current
47 µA
47 µA
47 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

KYOCERA AVXTAJE477M010RNJ
Cap Tant Solid 470uF 10V E CASE 20% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.5 Ohm 125C T/R
Yageo GroupT491X477M010AT
Cap Tant Solid 470uF 10V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
KYOCERA AVXTPSE477K010R0050
Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.05 Ohm 125C T/R
KYOCERA AVXTPSE477K010R0045
Cap Tant Solid 470uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.045 Ohm 125°C T/R
470UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T495 SERIES
Yageo GroupT491X477K010AT
Cap Tant Solid 470uF 10V X CASE 10%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSE477M010R0060 provided by its distributors.

Cap Tant Solid 470uF 10V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.06 Ohm 125C T/R
TPS Series 470uF ±20 % 10 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Cap 470Uf 10Vdc 20% 7.3 X 4.3 X 4.1Mm Smd 7343-43 1% Rohs Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSE477M010R0060.