Vishay TR3A476K004C0500

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TR3A476K004C0500.

IHS

Datasheet30 pages2 years ago

Farnell

element14 APAC

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-0.58%

CAD Models

Download Vishay TR3A476K004C0500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.441
$ 0.18
$ 0.18
Stock
37,234
273,574
273,574
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
2.6 Ω
2.6 Ω
Leakage Current
1.9 µA
1.9 µA
1.9 µA
Dissipation Factor
14 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXTAJA476K004RNJ
Cap Tant Solid 47uF 4V A CASE 10% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.6 Ohm 125C T/R
KYOCERA AVXTPSA476M004R0500
Cap Tant Solid 47uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.5 Ohm 125°C T/R
Yageo GroupT491A476K004AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206
T55 Series 47 uF ±20% 4 V High Performance Solid Polymer Tantalum Capacitor
KYOCERA AVXTAJA476M004RNJ
Cap Tant Solid 47uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.6 Ohm 125C T/R
Yageo GroupT491A476M004AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206

Descriptions

Descriptions of Vishay TR3A476K004C0500 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206
TR3 Series 47 uF ±10 % 4 V Surface Mount Molded Low ESR Tantalum Capacitor
EXTREME 47UF MNO2 TANTALUM CAPACITOR, 4 V DC +/-10%, TR3 SERIES
Cap 47Uf 4Vdc 10% 3.2 X 1.6 X 1.6Mm Smd 3216-18 Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR3A476K004C0500.