Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491A476M004AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206
$ 0.338
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A476M004AT.

IHS

Datasheet23 pages3 years ago

Farnell

Newark

Arrow Electronics

Verical

Inventory History

3 month trend:
-0.59%

CAD Models

Download Yageo Group T491A476M004AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.179
$ 0.179
Stock
554,898
115,324
115,324
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.6 Ω
2.6 Ω
Leakage Current
1.9 µA
1.9 µA
1.9 µA
Dissipation Factor
12 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT491A476K004AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 1206
KYOCERA AVXTAJA476M004RNJ
Cap Tant Solid 47uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.6 Ohm 125C T/R
KYOCERA AVXF930J476MAA
Cap Tant Solid 47uF 6.3V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125C T/R
Cap Tant Polymer 47uF 4VDC A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 0.2 Ohm 105C T/R
T55 Series 47 uF ±20% 4 V High Performance Solid Polymer Tantalum Capacitor
Cap Tant Solid 47uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.6 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491A476M004AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1206
Cap Tant Solid 47uF 4V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 2.5 Ohm 125C T/R
Tantalum Capacitors - Solid Smd 4V 47Uf 1206 20% Esr=2.5Ohms
Cap, Tantalum, 47Uf, 4V, 1206; |Kemet T491A476M004AT
CAP, 47UF, 4V, TANT, CASE A; Capacitance:47µF; Voltage Rating:4V; Tantalum Capacitor Case:1206 [3216 Metric]; Product Range:T491 Series; Capacitance Tolerance:± 20%; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:2.5ohm; Manufacturer Size Code:A; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491A476M004AT.