
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 718-TR3A106M6R3C1500CT-ND | 94 | 1 | Cut Tape | ||||||||
| Newark | TR3A106M6R3C1500 | 0 | 5 | Cut Tape | ||||||||
| Avnet | TR3A106M6R3C1500 | 0 | 2K | 12h | ||||||||
| RS (Formerly Allied Electronics) | TR3A106M6R3C1500 | 0 | 50 | Bulk | 23h | |||||||
| Arrow Electronics | TR3A106M6R3C1500 | 0 | 2K |
Download datasheets and manufacturer documentation for Vishay TR3A106M6R3C1500.
Download Vishay TR3A106M6R3C1500 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TR3A106M6R3C1500 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay TR3A106M6R3C1500.