Vishay TPC13CAHM3/H

Diode TVS Single Bi-Dir 11.1V 1.5KW 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TPC13CAHM3/H.

Farnell

Datasheet5 pages4 years ago

Newark

Future Electronics

CAD Models

Download Vishay TPC13CAHM3/H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ11CA
82.5A 1.5kW 18.2V 12.2V Bidirectional 11V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Littelfuse1.5KE13CA
1.5KE Series 18.2 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
LittelfuseSMCJ11CA
SMCJ Series 6.5 W 13.5 V Bi-Directional Surface Mount TVS Diode - SMC
LittelfuseTPSMC13CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 11.1V, 18.2V, DO-214AB, RoHS
Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
5Ã×A 83.5A 18.2V 12.4V 11.1V 13.7V Bi-Directional SMC(DO-214AB) TVS ROHS

Descriptions

Descriptions of Vishay TPC13CAHM3/H provided by its distributors.

Diode TVS Single Bi-Dir 11.1V 1.5KW 3-Pin(2+Tab) SMPC T/R Automotive AEC-Q101
TPC Series 13.7 V Bi-Directional Surface Mount TVS Diode - TO-277A
Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Bidirectional, 1 Element, Silicon, TO-277A
Diode TVS Single Dual Anode Bi-Dir 11.1V 1500W 3-Pin TO-277A T/R
TVS DIODE 11.1VWM 18.2VC TO-277A
Transient Voltage Suppressor 13V TO-277A
RS APAC
TVS DIODE, 1.5KW,11.1V, TO277A; Product Range: PAR eSMP Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 11.1V; Clamping Voltage Vc Max: 18.2V; Diode Case Style: TO-277A; No. of Pins: 3Pins; Breakdown Voltage Min: 12.4V; Breakdown Voltage Max: 13.7V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPC13CAHM3H