
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TP3A225M010C6300AS | 0 | 5 | Cut Tape | ||||||||
| Avnet | TP3A225M010C6300AS | 0 | 2K | 1d | ||||||||
| Arrow Electronics | TP3A225M010C6300AS | 0 | 2K | |||||||||
| Farnell | TP3A225M010C6300AS | 0 | 5 | Cut Tape | 13h | |||||||
| element14 APAC | TP3A225M010C6300AS | 0 | 5 | Cut Tape | 2h |
Download datasheets and manufacturer documentation for Vishay TP3A225M010C6300AS.
Download Vishay TP3A225M010C6300AS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay TP3A225M010C6300AS provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay TP3A225M010C6300AS.