
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TNPW120697K6BEEN | 0 | 1K | Tape & Reel | 3d | |||||||
| Future Electronics | TNPW120697K6BEEN | 0 | 1K | Tape & Reel | ||||||||
| Avnet | TNPW120697K6BEEN | 0 | 1K | 9h | ||||||||
| Arrow Electronics | TNPW120697K6BEEN | 0 | 1K | |||||||||
| TTI Asia | TNPW120697K6BEEN | Contact | 10h |
Download Vishay TNPW120697K6BEEN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW120697K6BEEN provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: