Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA-8AEB1053V

Res Thin Film 1206 105K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
$ 0.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA-8AEB1053V.

Panasonic

Datasheet3 pages10 years ago

RS (Formerly Allied Electronics)

Newark

JRH Electronics

Panasonic SCT

Inventory History

3 month trend:
+61.16%

CAD Models

Download Panasonic ERA-8AEB1053V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRT1206BRD07102KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 102kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB104V
250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 100kΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERA8AEB114V
Res Thin Film 1206 110K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Resistor, Thin Film, 0.25 W, 0.1 %, 25 Ppm, 100000 Ohm, Surface Mount, 1206, Lead Free
Fixed Resistor, Thin Film, 0.25W, 95300ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Res Thin Film 1206 102K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD Automotive T/R
Yageo GroupRT1206BRD07110KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 110kΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 110000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB1153V
Fixed Resistor, Thin Film, 0.25W, 115000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of Panasonic ERA-8AEB1053V provided by its distributors.

Res Thin Film 1206 105K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Film, 0.25W, 105000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
THIN FILM SURFACE MOUNT RESISTOR 1206 CASE 105KOHMS +/-0.1% 0.25W +/-25PPM/DEGC
105kΩ ±0.1% 250mW ±25ppm/°C 1206 SMD Chip Resistor 3.2mm × 1.6mm × 700μm
Resistor, Thin Film, 1206, 105Kohm, 0.; |Panasonic ERA8AEB1053V
ERA Series 1206 105K Ohm 0.1% 0.25 W ±25ppm/°C Metal Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.25W, 105000½, 0.1%, 1206, RoHS
Panasonic SCT
Panasonic ERA8AEB1053V - High Precision Chip Resistors
RES, 105K, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 105kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 25ppm/°C; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB1053V.
  • ERA8AEB1053V