What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay TNPW1206100KBEEA

Resistor, Thin Film, 0.25 W, 0.1 %, 25 Ppm, 100000 Ohm, Surface Mount, 1206, Lead Free

$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW1206100KBEEA.

IHS

Datasheet15 pages2 years ago
Datasheet10 pages14 years ago

Upverter

Farnell

Newark

TME

Inventory History

3 month trend:
+95.06%

CAD Models

Download Vishay TNPW1206100KBEEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.284
$ 0.428
$ 0.428
Stock
704,811
11,626
11,626
Authorized Distributors
6
5
5
Resistance
100 kΩ
100 kΩ
100 kΩ
Case/Package
1206
1206
1206
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA8AEB104V
250mW Thin Film Resistor 150V ±0.1% ±25ppm/℃ 100kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupAT1206BRD07100KL
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB913V
Res Thin Film 1206 91K Ohm 0.1% 0.25W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT1206BRD07110KL
250mW Thin Film Resistor ±25ppm/℃ ±0.1% 110kΩ 1206 Chip Resistor - Surface Mount ROHS
Res Thin Film 1206 100K Ohm 0.1% 0.4W ±25ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.4W, 100000ohm, 200V, 0.1% +/-Tol, Surface Mount, 1206

Descriptions

Descriptions of Vishay TNPW1206100KBEEA provided by its distributors.

Resistor, Thin Film, 0.25 W, 0.1 %, 25 Ppm, 100000 Ohm, Surface Mount, 1206, Lead Free
400mW Thin Film Resistor ±25ppm/℃ ±0.1% 100kΩ 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.25W, 100000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
RES THNFLM 1206 100K OHM 0.1% 1/4W 25PPM/ C SMD
RESISTOR;THIN FILM;RES 100 KILOHMS;PWR-RTG 0.25 W;TOL 0.1%;SMT;1206;TAPE & REEL
TNPW Series 1206 0.4 W 100 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
1206 (3216Metric) 1206 TNPW e3 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 100kOhms 卤25ppm/C
100KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*650μm
THIN FILM RESISTOR, 100 KOHM, 250 MW, 0.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW1206100KBEEA.