
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | TNPW12064K70BEEN | 1,000 | 1K | Tape & Reel | ||||||||
| TTI | TNPW12064K70BEEN | 0 | 1K | Tape & Reel | 18h | |||||||
| Avnet | TNPW12064K70BEEN | 0 | 1K | 17h | ||||||||
| TTI Asia | TNPW12064K70BEEN | Contact | 19h | |||||||||
| Arrow Electronics | TNPW12064K70BEEN | 0 | 1K |
Download Vishay TNPW12064K70BEEN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay TNPW12064K70BEEN provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: