Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA8AEB4991V

Res Thin Film 1206 4.99K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.242
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA8AEB4991V.

IHS

Datasheet7 pages5 years ago

Newark

Electro Sonic

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
-83.60%

CAD Models

Download Panasonic ERA8AEB4991V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT1206BRD074K99L
Res Thin Film 1206 4.99K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
Resistor Thin Film 1206 4.99K Ohm 0.1% 1/4W 1/8W Molded SMD Blister T/R
PanasonicERA-8AEB5361V
Res Thin Film 1206 5.36K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA8AEB512V
Res Thin Film 1206 5.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.25W, 4990ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERA-8AEB5361V
Res Thin Film 1206 5.36K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-8AEB4751V
Res Thin Film 1206 4.75K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of Panasonic ERA8AEB4991V provided by its distributors.

Res Thin Film 1206 4.99K Ohm 0.1% 1/4W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.25W, 4990ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
THIN FILM RESISTOR, CHIP, 1206, 1/4W, / 0.1%, 25PPM, 4.99KOHM
ERA Series 1206 4.99 kOhm ±0.1% 0.25 W ±25 ppm/°C Metal Thin Film Chip Resistor
Resistor, metal film, SMD 1206 (3216), 4.99 kΩ, 0.25 W, ±0.1 %, ERA8AEB4991V
Metal Film (Thin Film) Chip Resistors, 0.25W, 4990½, 0.1%, 1206, RoHS
Panasonic SCT
Thin Film Resistors - SMD 1206 4.99Kohm 25ppm 0.1% AEC-Q200
4.99K¦¸ ¡À0.1% 250mW ¡À25ppm/¡æ 1206 SMD mount 3.2mm*1.6mm*700¦Ìm
Panasonic ERA8AEB4991V - High Precision Chip Resistors
Surface Mount Thin Film Resistor, Aec-Q200 Era Series, 4.99 Kohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Panasonic ERA-8AEB4991V
RESISTOR, 1206, 4K99, 0.1%, 0.25W; Resistance:4.99kohm; Power Rating:250mW; Resistance Tolerance:± 0.1%; Resistor Case Style:1206 [3216 Metric]; Resistor Element Material:Thin Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:150V; Resistor Mounting:SMD
Resistor Type = Thin Film / Resistance kOhm = 4.99 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-8AEB4991V
  • ERA-8AEB4991V.