Descriptions of Panasonic ERA8AEB512V provided by its distributors.
Res Thin Film 1206 5.1K Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Film, 0.25W, 5100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Resistor, metal film, SMD 1206 (3216), 5.1 kΩ, 0.25 W, ±0.1 %, ERA8AEB512V
Metal Film (Thin Film) Chip Resistors, 0.25W, 5100½, 0.1%, 1206, RoHS
Panasonic SCT
1206 (3216Metric) FIXED RESISTOR ERA-8A 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 5.1kOhm ±25ppm/C
RES SMD 5.1K OHM 0.1% 1/4W 1206
RESISTOR SMD THIN FILM 1206 0.1% 5.1KOHM
Thin film resis 5.1K OHM 0.1% 1/4W 1206
5.1KΩ ±0.1% 250mW ±25ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
RES, 5K1, 0.1%, 0.25W, 1206, METAL FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 5.1kohm; Product Range: ERA8A Series; Voltage Rating: 150V; Resistor Element Material: Thin Film; Power Rating: 250mW; Resistance To
Resistor Type = Thin Film / Resistance kOhm = 5.1 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 250 / Body Length mm = 3.2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 1206