Vishay TNPW08051K00BEEA

Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW08051K00BEEA.

IHS

Datasheet15 pages2 years ago
Datasheet10 pages14 years ago

Upverter

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+1.00%

CAD Models

Download Vishay TNPW08051K00BEEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.223
$ 0.147
$ 0.147
Stock
309,619
430,256
430,256
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginGermany, Israel
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-10-18
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupRT0805BRD071KL
125mW Thin Film Resistor 150V ±25ppm/℃ ±0.1% 1kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thin Film 0805 1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Res Thin Film 0805 1K Ohm 1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Res Thin Film 0805 1K Ohm 1% 1/10W ±25ppm/C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805FRE071KL
125mW Thin Film Resistor 150V ±50ppm/℃ ±1% 1kΩ 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay TNPW08051K00BEEA provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Thin Film Resistors – SMD; VISHAY; TNPW08051K00BEEA; 1 kOhm; 0805; 25 ppm/°C; Thin Film
TNPW e3 0805 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 1kOhms 0.125W 1/8W
RES THNFLM 0805 1K OHM 0.1% 1/8W 25PPM/ C SMD
RESISTOR;THIN FILM;RES 1 KILOHMS;PWR-RTG 0.125 W;TOL 0.1%;SMT;0805;TAPE & REEL
TNPW Series 0805 0.2 W 1 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor
THIN FILM RESISTOR, 1KOHM, 125mW, 0.1%, FULL REEL
Resistance:1Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant; Product Range:Tnpw E3 Series; Voltage Rating:150V Rohs Compliant: Yes |Vishay TNPW08051K00BEEA.
Resistor Type = Thin Film / Resistance kOhm = 1 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 200 / Body Length mm = 2 / Voltage Rating - DC V = 150 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.5 / Body Width mm = 1.3 / Mounting Type = SMD / Resistor Case Style = 0805

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW08051K00BEEA.