
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | TNPW080511K8BETA | 3,980 | 250 | Bulk | ||||||||
| Avnet | TNPW080511K8BETA | 0 | 5K | 1d | ||||||||
| UnikeyIC | TNPW080511K8BETA | 2,587 | 1K | Cut Tape | 4h | |||||||
| Quest | TNPW080511K8BETA | 4,000 | 1d | |||||||||
| JRH Electronics | TNPW080511K8BETA | 3,980 | 250 | 13h |
Download datasheets and manufacturer documentation for Vishay TNPW080511K8BETA.
Download Vishay TNPW080511K8BETA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW080511K8BETA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay TNPW080511K8BETA.