Panasonic ERA6AEB1182V

Res Thin Film 0805 11.8K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6AEB1182V.

Future Electronics

Datasheet3 pages10 years ago

Farnell

Master Electronics

TME

Panasonic SCT

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2013-10-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERA6AEB1212V
Res Thin Film 0805 12.1K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0805BRD0712K1L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 12.1kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0805BRD0711KL
Res Thin Film 0805 11K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD0712KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 12kΩ 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 27K Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Panasonic ERA6AEB1182V provided by its distributors.

Res Thin Film 0805 11.8K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.125W, 11800ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
ERA Series 0805 11.8 kOhm ±0.1% 0.125 W ±25 ppm/°C Metal Thin Film Chip Resistor
Metal Film (Thin Film) Chip Resistors, 0.125W, 11800½, 0.1%, 0805, RoHS
Panasonic SCT
Surface Mount Chip Resistor, Thin Film, Aec-Q200 Era Series, 11.8 Kohm, 125 Mw, 0.1%, 100 V Rohs Compliant: Yes
THIN FILM SMNT RESISTOR 0805 CASE 11.8KOHM +/-0.1% 0.125W +/-25PPM/DEGC
Thin Film Resistors - SMD 0805 11.8Kohm 0.1% 25ppm
Panasonic ERA6AEB1182V - High Precision Chip Resistors
RESISTOR, 0805, 11K8, 0.1%, 0.125W; Resistance:11.8kohm; Resistance Tolerance:± 0.1%; Power Rating:125mW; Voltage Rating:100V; Series:ERA; Temperature Coefficient:± 25ppm/°C; Resistor Element Type:Thin Film; Resistor Case Style:0805; No. of Pins:2; SVHC:No SVHC (18-Jun-2010); External Length / Height:0.5mm; External Depth:1.25mm; External Width:2mm; Operating Temperature Range:-55°C to +155°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6AEB1182V