TE Connectivity CPF0805B12KE

Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B12KE.

TME

Datasheet9 pages5 years ago

Newark

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-1.30%

CAD Models

Download TE Connectivity CPF0805B12KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.301
$ 0.175
Stock
1,011,334
400,096
Authorized Distributors
6
6
Resistance
12 kΩ
12 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERA-6AEB123V
Res Thin Film 0805 12K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD0712KL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 12kΩ 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 12000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB113V
Res Thin Film 0805 11K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6AEB133V
Res Thin Film 0805 13K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRD0712K1L
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 12.1kΩ 0805 Chip Resistor - Surface Mount ROHS
TE ConnectivityCPF0805B12KE1
Res Thin Film 0805 12K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0805B12KE1
Res Thin Film 0805 12K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0805B12KE
Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
PanasonicERA-6YEB123V
Res Metal Film 0805 12K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity CPF0805B12KE provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 12000ohm, 100V, 0.1% +/-Tol, Surface Mount, 0805
Res Thin Film 0805 12K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Molded SMD T/R
Chip Resistor 12kΩ ±0.1% 100mW ±25ppm/°C 0805 SMD 2mm L × 550μm H
PRECISION THIN FILM SMNT RESISTOR 0805 CASE 12KOHM +/-0.1% 0.1W +/-25PPM/DEGC
Special Order: CPF0805 12K 0.1% 25PPM 5K RL Resistance Value: 12K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 12K Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B12KE | Internal Number: 1614892-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1614892-2