
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-1731-1-ND | 2,218 | 1 | Cut Tape | ||||||||
| TTI | TNPW080510K0BXEN | 0 | 1K | Tape & Reel | 10h | |||||||
| Avnet | TNPW080510K0BXEN | 0 | 1K | 11h | ||||||||
| TTI Europe | TNPW080510K0BXEN | 0 | 1K | Tape & Reel | 12h | |||||||
| TTI Asia | TNPW080510K0BXEN | Contact | 13h |
Download Vishay TNPW080510K0BXEN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW080510K0BXEN provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: