Panasonic ERA6APB113V

Fixed Resistor, Thin Film, 0.125W, 11000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA6APB113V.

Newark

Datasheet3 pages10 years ago
Datasheet6 pages8 years ago

RS (Formerly Allied Electronics)

Master Electronics

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-2.67%

CAD Models

Download Panasonic ERA6APB113V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRP73D2A10K2BTG
Res Thin Film 0805 10.2K Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Paper T/R
PanasonicERA6APB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-6APB123V
Res Thin Film 0805 12K Ohm 0.1% 0.125W ±15ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6APB1052V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 10.5KOHM, 1%, 15, 7 REEL
TE Connectivity / AMP7-1879276-3
Res Thin Film 0805 10K Ohm 0.1% 1/8W ±15ppm/°C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.125W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Panasonic ERA6APB113V provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 11000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805
0805 Thin Film Chip Resistor Rohs Compliant: Yes |Panasonic ERA-6APB113V
Chip Resistor 11kΩ ±0.1% 125mW ±15ppm/°C 0805 SMD 2mm × 1.25mm × 600μm
Metal Film (Thin Film) Chip Resistors, 0.125W, 11000½, 0.1%, 0805, RoHS
Panasonic SCT
RES SMD 11K OHM 0.1% 1/8W 0805
METAL FILM SMNT RESISTOR 0805 CASE 11KOHM +/-0.1% 0.125W +/-15PPM/DEGC
RESISTOR, 0805, 11K 0.1%, 0.125W; Resistance:11kohm; Power Rating:125mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0805 [2012 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 15ppm/°C; Voltage Rating:100V; No. of Pins:2; Resistor Mounting:SMD
Resistor Type = Thin Film / Resistance kOhm = 11 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 125 / Body Length mm = 2 / Voltage Rating - DC V = 100 / Temperature Coefficient = ±15 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-6APB113V