
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TNPW040230K9BEED | 50,000 | 10K | 2d | ||||||||
| Future Electronics | TNPW040230K9BEED | 10,000 | 10K | Tape & Reel | ||||||||
| TME | TNPW040230K9BEED-0 | 10,000 | 10K | 15h | ||||||||
| DigiKey | TNP30.9KDACT-ND | 26,567 | 1 | Cut Tape | ||||||||
| TTI | TNPW040230K9BEED | 20,000 | 10K | Tape & Reel | 19h |
Download Vishay TNPW040230K9BEED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW040230K9BEED provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: