Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERA2AEB303X

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 30kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERA2AEB303X.

Newark

Datasheet3 pages10 years ago
Datasheet0 pages0 years ago

TME

JRH Electronics

Farnell

Electro Sonic

Inventory History

3 month trend:
-63.57%

CAD Models

Download Panasonic ERA2AEB303X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-03-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0402BRD0730KL
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 30kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB2942X
Res Thin Film 0402 29.4K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRD0730K1L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 30.1kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRD0727K4L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 27.4kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB273X
Res Thin Film 0402 27K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA2AEB2872X
Res Thin Film 0402 28.7K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R

Descriptions

Descriptions of Panasonic ERA2AEB303X provided by its distributors.

63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 30kΩ 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 30K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD Automotive T/R
Res Thin Film 0402 30K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Avnet Japan
Thin Film Resistor,Chip,0402,1/16W, 0.1% 30k ohm
Chip Resistor 30kΩ ±0.1% 62.5mW ±25ppm/°C 0402 SMD 1mm × 500μm × 400μm
RES SMD 30K OHM 0.1% 1/16W 0402 / 30 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Metal Film (Thin Film) Chip Resistors, 0.063W, 30000½, 0.1%, 0402, RoHS
Panasonic SCT
ERA Series 0402 30 kOhm 0.063 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
Thin Film Resistors - SMD 0402 1/16W 30Kohms
0402 (1005Metric) FIXED RESISTOR ERA-2A 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 30kOhm 卤25ppm/C
RESISTOR METAL FILM, 820 OHM, 0.5%, 0402; Product Range:PANASONIC - ERA Series; Resistance:30kohm; Power Rating:63mW; Resistance Tolerance:± 0.1%; Resistor Case Style:0402 [1005 Metric]; Resistor Element Material:Metal Film; Temperature Coefficient:± 25ppm/°C; Voltage Rating:25V; MSL:-; SVHC:Diboron trioxide (19-Dec-2012); SVHC (Secondary):Lead monoxide (lead oxide) (19-Dec-2012)
Resistor Type = Thin Film / Resistance kOhm = 30 / Tolerance (±) % = 0.1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 62 / Body Length mm = 1 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±25 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.4 / Body Width mm = 0.5 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0402

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA-2AEB303X
  • ERA-2AEB303X.